surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
696424-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

696424-9

TE Connectivity / AMP Brand

TERMINAL,PIDG PVF2 R 12-10 3/8

PRICING per each  AVAILABILITY real time   
1-249 :$1.338
250-499 :$1.112
500-999 :$0.968
1,000-9,999 :$0.412
10,000 + :$0.370
Request Quote
2,400 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 696424-9
RoHS: Yes
Type: PIDG Ring Tongue Terminal
Color: Natural
Family: 696424
Wire Size: 10-12 AWG
Stud Size: 9.52 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 150(Max) °C
Customers Who Bought 696424-9 Also Bought
DESCRIPTION
TERMINAL,PIDG PVF2 R 12-10 3/8
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?