surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
696123-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

696123-1

TE Connectivity / AMP Brand

TERM,AMPOWER 4/0 5/8 90 NIPL

PRICING per piece  AVAILABILITY real time   
1-9 :$16.53
10-24 :$16.20
25-49 :$15.89
50-99 :$15.57
100-249 :$15.27
250-499 :$14.97
500 + :$14.71
Request Quote
45 can ship tomorrow
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 696123-1
RoHS: Yes
Type: Power Terminal
Color: N/R
Family: 696123
Wire Size: (4/0) AWG
Stud Size: 16 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 696123-1 Also Bought
DESCRIPTION
TERM,AMPOWER 4/0 5/8 90 NIPL

Product Highlights
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 4/0 AWG [100-125²]
  • Wire Range = 190000 - 231000 CMA
  • Terminal Type = Standard
  • Stud Size = 5/8 [M16]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?