surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
696003-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

696003-2

TE Connectivity / AMP Brand

PG SPD 22-16 COMM 22-18 MIL 8

PRICING per piece  AVAILABILITY real time   
1-24 :$0.227
25-99 :$0.223
100-249 :$0.219
250-499 :$0.214
500 + :$0.210
Request Quote
1,500 can ship today
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 696003-2
RoHS: Yes
Type: Spade Tongue Terminal
Color: Red
Family: 696003
Wire Size: 16-22 AWG
Stud Size: 4 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 105(Max) °C
Customers Who Bought 696003-2 Also Bought
DESCRIPTION
PG SPD 22-16 COMM 22-18 MIL 8

Product Highlights
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?