surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-87523-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-87523-8

TE Connectivity / AMP Brand

MOD IV RECP PLTD 30 DPLX

PRICING per piece  AVAILABILITY real time   
1-24 :$0.253
25-99 :$0.248
100-249 :$0.243
250-499 :$0.235
500-699 :$0.223
700-999 :$0.220
1,000-9,999 :$0.187
10,000 + :$0.134
141,160 can ship today
See alternative parts
In our stock 
442 can ship 3/3/17
Incoming stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-87523-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,500
Termination Method: Crimp
Family: 87523
Contact Material: Copper-Tin-Phosphor Bronze
Product Length: 12.09 mm
Wire Size: 20-24 AWG
Packaging: Reel
Contact Plating: Tin Over Nickel
Maximum Current Rating: 3 A
Body Orientation: Straight
Product Height: 2.03 mm
Mounting: Cable Mount
Maximum Contact Resistance: 12 mOhm
Product Depth: 2.41 mm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 12.09 x 2.41 x 2.03mm mm
Contact Size: N/A
Series Name: AMPMODU
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-87523-8
1-87523-8
In Stock:  11012
Customers Who Bought 6-87523-8 Also Bought
DESCRIPTION
MOD IV RECP PLTD 30 DPLX

Product Highlights
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?