6828095-1 TE Connectivity / AMP Brand | Connector Fiber Optics
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6828095-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6828095-1

TE Connectivity / AMP Brand

Conn LC Single Mode Simplex PL ST Cable Mount Individual

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$15.34
25-49 :$13.80
50-99 :$13.11
100-199 :$12.46
200-499 :$11.46
500-999 :$10.42
1,000-4,999 :$9.80
5,000 + :$9.38
200 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6828095-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: LC
Termination Method: N/A
Family: 6828095
Body Orientation: Straight
Cable Diameter: N/A
Mounting: Cable Mount
Fiber Cable Type: Simplex
Gender: PL
Mode: Single Mode
Operating Temperature: N/A
Dimension: 37.5 mm
Customers Who Bought 6828095-1 Also Bought
DESCRIPTION
Conn LC Single Mode Simplex PL ST Cable Mount Individual

Product Highlights
  • Singlemode
  • Fiber Optic Connector Type = Simplex
  • Cable Type = Tight Jacket 1.6-2.0mm
  • LC Connector Kit
  • Packaging Method = Individual

Search Keywords:

Fiber Optic connector, LC, SC, duplex, simplex, tight jacket, tight jacketed cable, non pull-proof, multimode, singlemode
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536700000
COO: MX
ECCN: EAR99