surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-6609929-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-6609929-4

TE Connectivity / AMP Brand

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 6A Switch ST 1 Port

PRICING per piece  AVAILABILITY real time   
1-4 :$21.38
5-9 :$20.31
10-15 :$19.29
16-47 :$18.33
48-99 :$17.75
100-499 :$16.96
500 + :$15.90
Request Quote
39 can ship Monday
In our stock 
More available to ship 4/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-6609929-4
RoHS: Yes
Type: EMI/RFI Filtered
Termination Method: Solder Lug
Number of Ports: 1
Maximum Voltage Rating: 250/120 VAC
Family: 6609929
Operating Frequency: N/A
Packaging: N/A
Additional Hardware: Switch
Maximum Current Rating: 6 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Gender: PL
Operating Temperature: -10 to 40 °C
Dimension: 54.73 x 58.67 x 58.67 mm
Customers Who Bought 6-6609929-4 Also Bought
DESCRIPTION
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 6A Switch ST 1 Port
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?