surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-6609107-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$16.49
5-9 :$15.67
10-15 :$14.88
16-79 :$14.14
80-99 :$13.69
100-499 :$13.08
500 + :$12.27
Request Quote
300 can ship Monday
In our stock 
More available to ship 4/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-6609107-3
RoHS: Yes
Type: EMI/RFI Filtered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: PS000SS3B
Operating Frequency: 30 to 30000 KHz
Packaging: N/A
Additional Hardware: Switch/Fuse/Voltage Selector
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Snap-In
Gender: M
Operating Temperature: -10 to 40 °C
Dimension: 31.5 x 58.67 mm
Customers Who Bought 6-6609107-3 Also Bought
DESCRIPTION
PS000SS3B=C1122
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?