surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66601-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.560
25-99 :$0.450
100-249 :$0.432
250-499 :$0.394
500-999 :$0.375
1,000-2,499 :$0.310
2,500 + :$0.282
Request Quote
637 can ship today
See alternative parts
In our stock 
20,000 can ship 3/4/17
Incoming stock 
More available to ship 3/9/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66601-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 66601
Contact Material: Brass
Wire Size: 14-18 AWG
Packaging: Loose Piece
Contact Plating: Tin Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 20.96 x 4.32mm mm
Contact Size: 16
Series Name: Type III
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: Yes
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
66601-1
66601-1
In Stock:  4689
Customers Who Bought 66601-9 Also Bought
DESCRIPTION
III+ SKT,18-14,TIN,LP

Product Highlights
  • Socket
  • Tin over Nickel Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Base Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?