surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66597-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

66597-8

TE Connectivity / AMP Brand

III+ PIN,18-14,TIN ,STRIP

PRICING per piece  AVAILABILITY real time   
1-24 :$0.550
25-99 :$0.438
100-249 :$0.420
250-499 :$0.383
500-999 :$0.365
1,000-3,999 :$0.301
4,000-7,999 :$0.249
8,000 + :$0.224
98,805 can ship today
In our stock 
7,314 can ship 3/6/17
Incoming stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66597-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Termination Method: Crimp
Family: 66597
Contact Material: Brass
Product Length: 26.75 mm
Wire Size: 14-18 AWG
Packaging: Loose Piece
Contact Plating: Tin Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Product Height: N/A
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Product Depth: 4.32 mm
Gender: PIN
Operating Temperature: N/A
Dimension: 26.75 x 4.32 x 4.24mm mm
Contact Size: 16
Series Name: Type III+
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: N/A
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
Packaged Differently
66602-8
66602-8
In Stock:  5174

Customers Who Bought 66597-8 Also Bought
DESCRIPTION
III+ PIN,18-14,TIN ,STRIP

Product Highlights
  • Pin
  • Bright Tin Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79 - 3.81 mm
  • Brass Contact Base Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?