surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66591-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

66591-4

TE Connectivity / AMP Brand

TYPE VI PIN,MULTI-MATE,L.P.

PRICING per piece  AVAILABILITY real time   
1-24 :$0.740
25-99 :$0.670
100-249 :$0.640
250-499 :$0.580
500-999 :$0.530
1,000-2,499 :$0.467
2,500-9,999 :$0.423
10,000 + :$0.345
30,765 can ship Monday
See alternative parts
In our stock 
More available to ship 6/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66591-4
RoHS: Yes
Termination Method: Crimp
Family: 66591
Contact Material: Brass
Wire Size: 18-22 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 27.82mm mm
Contact Size: 16
Series Name: Type VI
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: No
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
66591-2
66591-2
In Stock:  4318
Customers Who Bought 66591-4 Also Bought
DESCRIPTION
TYPE VI PIN,MULTI-MATE,L.P.

Product Highlights
  • Pin
  • Gold (30) Contact Mating Area Plating Material
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Insulation Diameter = 1.27 - 2.79 mm
  • Brass Contact Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?