surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66591-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

66591-1

TE Connectivity / AMP Brand

TYPE VI PIN CONT,M-MATE,LP

PRICING per piece  AVAILABILITY real time   
1-24 :$0.41
25-99 :$0.38
100-499 :$0.30
500-999 :$0.24
1,000-2,499 :$0.22
2,500-4,999 :$0.20
5,000 + :$0.19
Request Quote
0 (sold out)
In our stock 
2,000 can ship 4/4/17
Incoming stock 
More available to ship 4/27/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66591-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,500
Termination Method: Crimp
Family: 66591
Contact Material: Brass
Wire Size: N/A
Packaging: Loose Piece
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 27.82mm mm
Contact Size: N/A
Series Name: Type VI
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: No
Customers Who Bought 66591-1 Also Bought
DESCRIPTION
TYPE VI PIN CONT,M-MATE,LP

Product Highlights
  • Pin
  • Tin Contact Mating Area Plating
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Insulation Diameter = 1.27 - 2.79 mm
  • Brass Contact Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?