surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66584-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

66584-2

TE Connectivity / AMP Brand

TYPE VI SKT CONT,MULTI-MATE

PRICING per piece  AVAILABILITY real time   
1-399 :$0.257
400-749 :$0.219
750-1,499 :$0.197
1,500-2,499 :$0.177
2,500-4,999 :$0.168
5,000-9,999 :$0.160
10,000-49,999 :$0.147
50,000 + :$0.136
10,000 can ship today
In our stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66584-2
RoHS: Yes
Termination Method: Crimp
Family: 66584
Contact Material: Copper Alloy
Wire Size: 20-24 AWG
Packaging: Strip
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 20.42 x 2.92 x 2.92mm mm
Contact Size: 16
Series Name: Type VI
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (1)
Customers Who Bought 66584-2 Also Bought
DESCRIPTION
TYPE VI SKT CONT,MULTI-MATE

Product Highlights
  • Socket
  • Tin Contact Mating Area Plating Material
  • Wire Range = 0.08-0.15² [28-26] mm [AWG]
  • Insulation Diameter = .89 - 1.40 mm
  • Brass Contact Material
PART CLASSIFICATION DATA
HTS: 8538904000
COO: MX
ECCN: EAR99
DID YOU KNOW?