surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66565-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.550
25-99 :$0.539
100-249 :$0.528
250-399 :$0.510
400-499 :$0.480
500-799 :$0.470
800-999 :$0.467
1,000 + :$0.441
11,732 can ship Monday
In our stock 
More available to ship 8/27/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66565-4
RoHS: Yes
Termination Method: Crimp
Family: 66565
Contact Material: Brass
Wire Size: 20-24 AWG
Packaging: Loose Piece
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 20.95 x 4.06 x 3.94 mm
Contact Size: 16
Series Name: Type III+
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: No
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
Packaged Differently
66563-8
66563-8
In Stock:  10215

Customers Who Bought 66565-4 Also Bought
DESCRIPTION
III+ SKT,24-20,30AU/FL,LP

Product Highlights
  • Socket
  • Gold (30) over Nickel (30) Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.52 - 3.05 mm
  • Brass Contact Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?