surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6651810-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6651810-1

TE Connectivity / AMP Brand

294-0091-01100=SA CONN,SKT

PRICING per piece  AVAILABILITY real time   
1-9 :$20.83
10-24 :$20.41
25-49 :$17.71
50-99 :$17.04
100-109 :$16.54
110-249 :$16.32
250-499 :$16.15
500 + :$15.94
Request Quote
25 can ship today
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6651810-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 6651810
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: 100/Contact A
Body Orientation: Straight
Number of Contacts: 6Power/18Signal
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 6651810-1 Also Bought
DESCRIPTION
294-0091-01100=SA CONN,SKT
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?