6651425-1 TE Connectivity / AMP Brand | Connector Other
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

6651425-1

TE Connectivity / AMP Brand

Conn PIN Right Angle Straight Solder Flat

PRICING per each  AVAILABILITY Updated Today   
1-2 :$37.56
3-7 :$35.68
8-71 :$33.90
72-499 :$32.83
500-999 :$30.85
1,000 + :$28.47
51 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
4 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/6/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6651425-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8
Type: N/A
Family: 6651425
Pitch: N/A
Body Orientation: N/A
Number of Contacts: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 6651425-1 Also Bought
DESCRIPTION
Conn PIN Right Angle Straight Solder Flat
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99