6651290-1 TE Connectivity / AMP Brand | Connector Card Edge
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
6651290-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6651290-1

TE Connectivity / AMP Brand

284-0112-11300=TA CONN,SKT,COM

PRICING per piece  AVAILABILITY Updated Today   
144-287 :$17.31
288-431 :$9.16
432-575 :$6.45
576 + :$6.32
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 144
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6651290-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 192
Type: Power Card Edge
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 1651290
Contact Material: N/A
Housing Color: N/A
Pitch: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 4Power/8Signal
Card Thickness: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Card Type: N/A
Number of Rows: N/A
Customers Who Bought 6651290-1 Also Bought
DESCRIPTION
284-0112-11300=TA CONN,SKT,COM

Product Highlights
  • Module Type = Power and Signal
  • Module Length = 39.70 mm
  • 8 Signal Positions
  • 4 Power Positions
  • Not Hot Pluggable
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99