66504-2 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
66504-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

66504-2

TE Connectivity / AMP Brand

SOCKET CONTACT,20DF,PLATED

PRICING per piece  AVAILABILITY Updated Today   
1-749 :$1.24
750-1,499 :$1.05
1,500-2,499 :$0.95
2,500-4,999 :$0.85
5,000-9,999 :$0.81
10,000-19,999 :$0.77
20,000-49,999 :$0.71
50,000 + :$0.57
15334 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
120,000 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66504-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Termination Method: Crimp
Family: 66504
Contact Material: Phosphor Bronze
Wire Size: 20-24 AWG
Packaging: Strip
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 14.1 x 2.67 mm
Contact Size: 20
Series Name: HDP-20
Connector Type: Connector D-Subminiature
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (4)
Customers Who Bought 66504-2 Also Bought
DESCRIPTION
SOCKET CONTACT,20DF,PLATED

Product Highlights
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Phosphor Bronze Contact Base Material
  • Wire Termination Type = Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99