surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

6648437-1

TE Connectivity / AMP Brand

Contact Socket

PRICING per piece  AVAILABILITY real time   
1-24 :$15.49
25-62 :$14.72
63-124 :$13.98
125-187 :$8.67
188-249 :$6.84
250 + :$6.71
Request Quote
1,915 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6648437-1
RoHS: Yes
Termination Method: N/A
Family: 6648437
Contact Material: N/A
Wire Size: N/A
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: N/A
Military Standard: N/R
Contact Type: N/A
Shielded: N/A
Customers Who Bought 6648437-1 Also Bought
DESCRIPTION
Contact Socket
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?