surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-6437504-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-6437504-2

TE Connectivity / AMP Brand

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$21.68
25-49 :$20.60
50-99 :$19.57
100-199 :$18.60
200-399 :$11.84
400-499 :$7.98
500-4,999 :$6.09
5,000 + :$5.17
Request Quote
720 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-6437504-2
RoHS: Yes
Type: Transistor Socket
Maximum Voltage Rating: N/A
Family: 6437504
Pitch: N/A
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 39.87 x 18.54 x 8.89 mm
Customers Who Bought 6-6437504-2 Also Bought
DESCRIPTION
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole

Search Keywords:

NIC, Network Interface Cards, PC Cards, IC sockets, power,
PART CLASSIFICATION DATA
HTS: 8536694020
COO: MX
ECCN: EAR99
DID YOU KNOW?