66399-6 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
66399-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

66399-6

TE Connectivity / AMP Brand

III+ SKT,24-20,TIN-LEAD,SMPACK

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.700
100-299 :$0.630
300-499 :$0.451
500-999 :$0.428
1,000-1,999 :$0.407
2,000-4,999 :$0.386
5,000-9,999 :$0.325
10,000 + :$0.301
2005 Ships 10/23/2017
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/2/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66399-6
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Termination Method: Crimp
Family: 66399
Contact Material: Brass
Wire Size: 20-24 AWG
Packaging: Loose Piece
Contact Plating: Tin-Lead Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 20.96 x 3.68 x 3.05 mm
Contact Size: 16
Series Name: Type III+
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Power
Shielded: Yes
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-66399-1
1-66399-1
In Stock:  621
Customers Who Bought 66399-6 Also Bought
DESCRIPTION
III+ SKT,24-20,TIN-LEAD,SMPACK
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: MX
ECCN: EAR99