surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66105-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.660
25-99 :$0.590
100-249 :$0.570
250-499 :$0.510
500-999 :$0.463
1,000-4,999 :$0.418
5,000 + :$0.408
Request Quote
26,454 can ship Monday
In our stock 
1,000 can ship 3/10/17
Available Factory Stock 
809 can ship 3/2/17
Incoming stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66105-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 66105
Contact Material: Brass
Product Length: N/A
Wire Size: 20-24 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Product Height: 2.18 mm
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Product Depth: 2.92 mm
Gender: SKT
Operating Temperature: N/A
Contact Size: 16
Series Name: N/A
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Signal
Shielded: N/A
ACCESSORIES (7)
Customers Who Bought 66105-3 Also Bought
DESCRIPTION
III+ SKT,24-20,15AU/FL,LP

Product Highlights
  • Socket
  • Gold (15) Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.02 - 2.03 mm
  • Brass Contact Material
PART CLASSIFICATION DATA
HTS: 8538904000
COO: MX
ECCN: EAR99
DID YOU KNOW?