surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66100-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

66100-2

TE Connectivity / AMP Brand

III+ SKT,18-16,TIN-LEAD,STRIP

PRICING per piece  AVAILABILITY real time   
1-99 :$0.580
100-499 :$0.550
500-999 :$0.520
1,000-2,999 :$0.497
3,000-5,999 :$0.472
6,000-8,999 :$0.290
9,000-11,999 :$0.230
12,000 + :$0.225
Request Quote
4,000 can ship Monday
See alternative parts
In our stock 
More available to ship 6/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66100-2
RoHS: No
Termination Method: Crimp
Family: 66100
Contact Material: Brass
Wire Size: 16-18 AWG
Packaging: Tape and Reel
Contact Plating: Bright Tin-Lead
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -55 to 130 °C
Contact Size: N/A
Series Name: Type III+
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
RoHS Equivalent
2-66100-0
2-66100-0
In Stock:  10780
Customers Who Bought 66100-2 Also Bought
DESCRIPTION
III+ SKT,18-16,TIN-LEAD,STRIP

Product Highlights
  • Socket
  • Bright Tin-Lead Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?