surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66100-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

66100-1

TE Connectivity / AMP Brand

III+ SKT,18-16,30AU<10,STRIP

PRICING per piece  AVAILABILITY real time   
1-99 :$3.25
100-499 :$3.09
500-999 :$2.93
1,000-1,999 :$2.79
2,000-3,999 :$2.65
4,000-5,999 :$1.40
6,000-7,999 :$0.96
8,000 + :$0.94
4,000 can ship today
In our stock 
More available to ship 9/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 66100-1
RoHS: Yes
Termination Method: Crimp
Family: 66100
Contact Material: N/A
Wire Size: 16-18 AWG
Packaging: Reel
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -55 to 130 °C
Contact Size: N/A
Series Name: Type III+
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: N/A
Shielded: No
ACCESSORIES (6)
Customers Who Bought 66100-1 Also Bought
DESCRIPTION
III+ SKT,18-16,30AU<10,STRIP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538904000
COO: MX
ECCN: EAR99
DID YOU KNOW?