surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$344.96
2-24 :$317.40
25-49 :$303.17
50 + :$284.46
Request Quote
0 (sold out)
In our stock 
2 can ship 1/28/17
Incoming stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609973-3
RoHS: Yes
Output Type: Terminal Block
Input Type: Terminal Block
Current Rating: 80 A
Filter Type: Power Line
Filtered: Yes
Ground Choke Option: No
Leakage Current (Max) (120VAC, 60Hz): 5.2 mA
Leakage Current (Max) (250VAC, 50Hz): 9.9 mA
Mount Style: Flanged
Operating Temperature Range: -10 – 40 °C
Voltage (Max): 500 VAC
Customers Who Bought 6609973-3 Also Bought
DESCRIPTION
80IK10 = F4029Z
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CH
ECCN: EAR99
DID YOU KNOW?