surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609212-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$4.23
15-24 :$3.81
25-49 :$3.62
50-99 :$3.44
100-399 :$3.27
400-499 :$3.16
500-999 :$3.02
1,000 + :$2.83
Request Quote
124 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609212-4
RoHS: Yes
Type: RJ-11
Maximum Voltage Rating: N/A
Family: RJ11
Pitch: 2.54 mm
Maximum Current Rating: 2.3/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Gender: F
Operating Temperature: N/A
Dimension: 15.74 x 18.03 x 12.57 mm
Customers Who Bought 6609212-4 Also Bought
DESCRIPTION
RJ11-6N-B M0=F9300

Product Highlights
  • Signal
  • N Series
  • Signal RJ Jack Application
  • Mount Style = Printed Circuit Mount
  • Shield Type = None
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?