6609124-1 TE Connectivity / AMP Brand | Power Entry Module
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
6609124-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6609124-1

TE Connectivity / AMP Brand

Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port

PRICING per piece  AVAILABILITY Updated Today   
1-9 :$18.68
10-14 :$16.82
15-24 :$15.98
25-49 :$15.18
50-99 :$14.42
100 + :$13.96
59 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/24/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
11 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609124-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Unfiltered
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: J
Operating Frequency: 150 to 30000 KHz
Packaging: N/A
Additional Hardware: Fuse/Voltage Selector
Maximum Current Rating: 6 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: N/A
Dimension: 68.1 x 38.6 x 29.7 mm
Customers Who Bought 6609124-1 Also Bought
DESCRIPTION
Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • J (6 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in

Search Keywords:

RFI, Radio Frequency Interference, RJ-11, RJ-45, RJH, telephone, handset, Power line filters, power entry modules, IEC inlet, lighting, industrial
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99