surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609123-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$30.61
5-9 :$29.08
10-15 :$27.62
16-47 :$26.24
48-49 :$25.42
50-99 :$24.28
100 + :$22.77
Request Quote
48 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609123-1
RoHS: Yes
Type: EMI/RFI Filtered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 240 VAC
Family: 6609123
Operating Frequency: N/A
Packaging: N/A
Additional Hardware: Switch/Fuse/Voltage Selector
Maximum Current Rating: 6 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: N/A
Dimension: 50.29 x 58.42 x 56.66 mm
Customers Who Bought 6609123-1 Also Bought
DESCRIPTION
6EHL1S J0=F7419

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • L (2-6 Amp) Series
  • Medical Application
  • Mount Style = Flange
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?