surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609121-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$20.69
5-9 :$18.62
10-14 :$17.69
15-31 :$16.80
32-49 :$15.96
50-95 :$15.24
96-99 :$14.76
100 + :$13.85
99 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609121-7
RoHS: Yes
Type: Unfiltered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: L
Operating Frequency: N/A
Packaging: N/A
Additional Hardware: Fuse
Maximum Current Rating: 6 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: N/A
Dimension: 32.51 x 47.77 x 58.42 mm
Customers Who Bought 6609121-7 Also Bought
DESCRIPTION
6EL4CM J0=F7735

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • L (2-6 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?