surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609117-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$13.19
5-9 :$11.87
10-19 :$11.27
20-35 :$10.70
36-99 :$10.17
100-107 :$9.71
108-499 :$9.41
500 + :$8.82
Request Quote
6 can ship today
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609117-3
RoHS: Yes
Output Type: .250" FASTON
Input Type: IEC
Switch Type: None
Current Rating: 3 A
Filter Type: Power Entry Module
Filtered: Yes
Fuse Options: Single
Ground Choke Option: No
Ground Option: None
Leakage Current (Max) (120VAC, 60Hz): 220 µA
Leakage Current (Max) (250VAC, 50Hz): 380 µA
Mount Angle: Right Angle
Mount Style: Snap-In
Operating Temperature Range: -10 – 40 °C
Shield Style: Shielded
Type of Connector: IEC 60320-1 C-14
Voltage (Max): 250 VAC
Voltage Selection: None
Customers Who Bought 6609117-3 Also Bought
DESCRIPTION
3EGS1-1=F7862 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • HG (1-6 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99
DID YOU KNOW?