surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609115-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-8 :$29.41
9-17 :$27.94
18-26 :$20.96
27-35 :$18.63
36 + :$18.25
Request Quote
37 can ship today
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609115-7
RoHS: Yes
Type: EMI/RFI Filtered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: GG
Operating Frequency: 10 to 30000 KHz
Packaging: N/A
Additional Hardware: Fuse
Maximum Current Rating: 1 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: N/A
Dimension: 44.7 x 32.8 mm
Customers Who Bought 6609115-7 Also Bought
DESCRIPTION
1EGG8-2=F7642B S0
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99
DID YOU KNOW?