surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609111-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$19.41
5-9 :$18.44
10-15 :$17.52
16-79 :$16.65
80-99 :$16.12
100-499 :$15.40
500 + :$14.45
Request Quote
321 can ship Monday
In our stock 
More available to ship 4/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609111-4
RoHS: Yes
Type: EMI/RFI Filtered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: P
Operating Frequency: 30 to 30000 KHz
Packaging: N/A
Additional Hardware: Fuse
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Snap-In
Gender: M
Operating Temperature: -10 to 40 °C
Dimension: 31.5 x 54.1 x 58.67 mm
Customers Who Bought 6609111-4 Also Bought
DESCRIPTION
PS000SD3D=C1277

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = DC
  • P (3-10 Amp) DC Series
  • General Purpose Application
  • Mount Style = Snap-in
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?