surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609109-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$34.24
3-7 :$32.52
8-23 :$30.90
24-99 :$29.93
100-499 :$28.59
500 + :$26.83
Request Quote
28 can ship today
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609109-4
RoHS: Yes
Type: EMI/RFI Filtered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: P
Operating Frequency: 10 to 30000 KHz
Packaging: N/A
Additional Hardware: Switch/Fuse
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: -10 to 40 °C
Dimension: 50.29 x 117.99 x 58.67 mm
Customers Who Bought 6609109-4 Also Bought
DESCRIPTION
PE0S0DLXC M0=C7031

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • High Performance Medical Application, Switching Power Supply Application
  • Mount Style = Flanged
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?