surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609105-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$13.91
10-24 :$13.31
25-49 :$13.04
50-99 :$12.78
100 + :$12.53
Request Quote
154 can ship Monday
In our stock 
More available to ship 4/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609105-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: EMI/RFI Filtered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: PS0S0SBX0
Operating Frequency: 30 to 30000 KHz
Packaging: N/A
Additional Hardware: Switch/Fuse/Voltage Selector
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Snap-In
Gender: M
Operating Temperature: -10 to 40 °C
Dimension: 31.5 x 58.67 mm
Customers Who Bought 6609105-3 Also Bought
DESCRIPTION
PS0S0SBX0=C1094

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?