surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609104-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$17.52
5-9 :$16.65
10-15 :$15.82
16-47 :$15.03
48-99 :$14.55
100-499 :$13.90
500 + :$13.04
57 can ship tomorrow
In our stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609104-4
RoHS: Yes
Output Type: .187" FASTON
Input Type: IEC
Switch Type: DPST
Current Rating: 6 A
Accessory Type: Fuse Clip
Extender Options: None
Filter Type: Power Entry (Filtered/Unfiltered)
Filtered: Yes
For Use With: P Series
Fuse Options: Single
Ground Choke Option: No
Ground Option: None
Input Voltage Select: Single AC
Leakage Current (Max) (120VAC, 60Hz): 2 µA
Leakage Current (Max) (250VAC, 50Hz): 5 µA
Level Of Filtering: Inductor & Capacitor
Mount Angle: Vertical
Mount Style: Flanged
Operating Temperature Range: -10 – 40 °C
Panel Thickness Range: .7874 – 2 mm
Shield Style: None
Type of Connector: IEC 60320-1 C-14
Voltage (Max): 115 VAC
Voltage Selection: Single
Customers Who Bought 6609104-4 Also Bought
DESCRIPTION
PE0S0SS60=C1129
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?