surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609103-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$20.76
5-9 :$19.72
10-15 :$18.73
16-47 :$17.80
48-99 :$17.24
100-499 :$16.47
500 + :$15.45
Request Quote
3 can ship today
In our stock 
More available to ship 4/4/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609103-5
RoHS: Yes
Type: EMI/RFI Filtered
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 6609103
Operating Frequency: N/A
Packaging: N/A
Additional Hardware: Switch/Fuse
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: -10 to 40 °C
Dimension: N/A
Customers Who Bought 6609103-5 Also Bought
DESCRIPTION
PE0S0DH3B=C1220
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?