surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609075-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$11.57
5-9 :$10.41
10-19 :$9.89
20-39 :$9.39
40-99 :$8.92
100-119 :$8.52
120 + :$8.25
Request Quote
35 can ship today
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609075-5
RoHS: Yes
Maximum Voltage Rating: 125 VDC
Family: DA
Operating Frequency: N/A
Maximum Current Rating: 6 A
Mounting: Panel Mount
Operating Temperature: -10 to 55 °C
Dimension: 50.29 mm
Customers Who Bought 6609075-5 Also Bought
DESCRIPTION
6DAFP=F7977 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = DC
  • DA (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?