surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609070-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$131.91
2-7 :$125.32
8-24 :$121.38
25-49 :$115.94
50 + :$108.78
14 can ship tomorrow
In our stock 
More available to ship 9/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609070-1
RoHS: Yes
Maximum Voltage Rating: 480 VAC
Family: FCD
Operating Frequency: 50,60 Hz
Maximum Current Rating: 6 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 109.2 x 152.4 x 58.4 mm
Customers Who Bought 6609070-1 Also Bought
DESCRIPTION
6FCD10 J0=F7737

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • FCD (6-230 Amp) Series
  • 3 Phase Delta Application
  • Mount Style = Flanged
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8548900100
COO: MX
ECCN: EAR99
DID YOU KNOW?