surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609066-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$29.83
5-9 :$28.34
10-39 :$26.92
40 + :$26.08
193 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609066-4
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: AYO
Operating Frequency: 50,60 Hz
Maximum Current Rating: 20 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 85.6 x 52.6 x 38.7 mm
Customers Who Bought 6609066-4 Also Bought
DESCRIPTION
20AYO1=F7694 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • AYO (3-20 Amp) Series
  • 3 Phase WYE Application
  • Mount Style = Flange
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?