surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609065-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$15.78
5-9 :$14.20
10-14 :$13.49
15-24 :$12.82
25-99 :$12.18
100-149 :$11.63
150-499 :$11.27
500 + :$10.57
Request Quote
0 (sold out)
In our stock 
More available to ship 4/27/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609065-1
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: EDP
Operating Frequency: 50,60 Hz
Maximum Current Rating: 1 A
Mounting: Through Hole
Operating Temperature: -10 to 40 °C
Dimension: 36.6 x 31.5 x 24.15 mm
Customers Who Bought 6609065-1 Also Bought
DESCRIPTION
1EDP=F7687 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EDP (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Printed Circuit Mount
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?