surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609056-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$23.49
5-11 :$22.32
12-35 :$21.20
36-499 :$20.54
500-999 :$19.62
1,000 + :$18.40
Request Quote
73 can ship tomorrow
In our stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609056-2
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: MV
Operating Frequency: 50,60 Hz
Maximum Current Rating: 6 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 98 x 52.8 x 38.9 mm
Customers Who Bought 6609056-2 Also Bought
DESCRIPTION
6MV1=F7757 S0
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?