surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609046-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$36.09
5-9 :$34.28
10-29 :$32.57
30-49 :$31.55
50-99 :$30.14
100 + :$28.27
Request Quote
51 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609046-3
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: 6609046
Operating Frequency: 50,60 Hz
Maximum Current Rating: 3 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: N/A
Customers Who Bought 6609046-3 Also Bought
DESCRIPTION
3ET7=F7525 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • T (3-20 Amp) Series
  • High Noise Industrial Application, Switching Power Supply Application
  • Mount Style = Threaded
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?