surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609044-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-3 :$60.60
4-7 :$57.57
8-15 :$54.69
16-99 :$50.33
100-499 :$48.08
500 + :$45.12
Request Quote
172 can ship Monday
In our stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609044-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4
Maximum Voltage Rating: 250 VAC
Family: W
Operating Frequency: 50,60 Hz
Maximum Current Rating: 20 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 132.8 x 106.7 x 38.9 mm
Customers Who Bought 6609044-4 Also Bought
DESCRIPTION
20VW1=F7257 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • W (3-20 Amp) Series
  • High Noise Industrial Application
  • Mount Style = Flanged
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?