surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609042-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$23.26
5-9 :$20.94
10-19 :$19.89
20-39 :$18.89
40-79 :$17.95
80-99 :$17.38
100-499 :$16.60
500 + :$15.58
430 can ship today
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609042-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Maximum Voltage Rating: 250 VAC
Family: S
Operating Frequency: 50,60 Hz
Maximum Current Rating: 3 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 46.2 x 85.3 x 29.5 mm
Customers Who Bought 6609042-1 Also Bought
DESCRIPTION
3VS1=F7246 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • S (3-60 Amp) Series
  • High Noise Industrial Application, Switching Power Supply Application
  • Mount Style = Flange
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?