surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609034-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$19.41
5-11 :$18.44
12-35 :$17.52
36-99 :$16.97
100-499 :$16.21
500 + :$15.20
43 can ship tomorrow
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609034-7
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: DK
Operating Frequency: 50,60 Hz
Maximum Current Rating: 10 A
Mounting: Panel Mount
Operating Temperature: -10 to 40 °C
Dimension: 52.6 x 97.8 x 33.5 mm
Customers Who Bought 6609034-7 Also Bought
DESCRIPTION
10VDK1=F7611 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • DK (1-20 Amp, Enhanced K) Series
  • General Purpose Application
  • Mount Style = Flange
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?