surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609034-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6609034-2

TE Connectivity / AMP Brand

1VDK3=F7589 S0

PRICING per piece  AVAILABILITY real time   
1-2 :$16.70
3-8 :$15.87
9-44 :$15.08
45-99 :$14.60
100-499 :$13.94
500 + :$13.08
0 (sold out)
See alternative parts
In our stock 
More available to ship 7/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609034-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 9
Maximum Voltage Rating: 250 VAC
Family: DK
Operating Frequency: 50,60 Hz
Maximum Current Rating: 1 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 52.6 x 71.4 x 29.5 mm
ALTERNATIVE PRODUCTS
Older Equivalent
1VDK3
1VDK3
In Stock:  220

Customers Who Bought 6609034-2 Also Bought
DESCRIPTION
1VDK3=F7589 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • DK (1-20 Amp, Enhanced K) Series
  • General Purpose Application
  • Mount Style = Flanged
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8548900100
COO: US
ECCN: EAR99
DID YOU KNOW?