surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609034-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$16.70
3-8 :$15.87
9-44 :$15.08
45-99 :$14.60
100-499 :$13.94
500 + :$13.08
274 can ship today
In our stock 
More available to ship 6/1/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609034-1
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: 6609034
Operating Frequency: 50,60 Hz
Maximum Current Rating: 1 A
Mounting: Panel Mount
Operating Temperature: -10 to 40 °C
Dimension: 52.6 x 85.1 x 29.5 mm
Customers Who Bought 6609034-1 Also Bought
DESCRIPTION
1VDK1=F7588 S0
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?