6609007-8 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609007-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-4 :$14.22
5-9 :$13.51
10-19 :$12.83
20-39 :$12.19
40-499 :$11.81
500-999 :$11.28
1,000 + :$10.58
847 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609007-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Output Type: .250" FASTON
Input Type: IEC
Current Rating: 20 A
Filter Type: Power Line
Filtered: Yes
Ground Choke Option: No
Ground Option: None
Leakage Current (Max) (120VAC, 60Hz): 220 µA
Leakage Current (Max) (250VAC, 50Hz): 400 µA
Mount Angle: Vertical
Mount Style: Flanged
Operating Temperature Range: -10 – 40 °C
Output Orientation: Straight
Type of Connector: IEC 60320-1 C-20
Voltage (Max): 250 VAC
Customers Who Bought 6609007-8 Also Bought
DESCRIPTION
20EJT1=F8138
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99