surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609007-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6609007-5

TE Connectivity / AMP Brand

20EJS1=F7904A S0

PRICING per piece  AVAILABILITY real time   
1-4 :$13.14
5-9 :$12.48
10-23 :$11.86
24-71 :$11.27
72-99 :$10.91
100-499 :$10.42
500 + :$9.77
Request Quote
792 can ship tomorrow
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609007-5
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: 6609007
Operating Frequency: 50,60 Hz
Maximum Current Rating: 20 A
Mounting: Panel Mount
Operating Temperature: -10 to 40 °C
Dimension: 37.08 x 29.99 mm
Customers Who Bought 6609007-5 Also Bought
DESCRIPTION
20EJS1=F7904A S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EJS (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?