surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609006-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$9.06
5-9 :$8.15
10-19 :$7.75
20-39 :$7.36
40-99 :$6.99
100-119 :$6.68
120-499 :$6.47
500 + :$6.07
Request Quote
160 can ship today
In our stock 
More available to ship 4/27/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609006-2
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: 6609006
Operating Frequency: 50,60 Hz
Maximum Current Rating: 1 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 51.76 x 24.38 mm
Customers Who Bought 6609006-2 Also Bought
DESCRIPTION
1EEJ2=F8006 S0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EEJ (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?