surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6609006-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$8.12
5-9 :$7.31
10-19 :$6.94
20-39 :$6.60
40-99 :$6.27
100-119 :$5.99
120-499 :$5.80
500 + :$5.44
Request Quote
0 (sold out)
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6609006-1
RoHS: Yes
Maximum Voltage Rating: 250 VAC
Family: 6609006
Operating Frequency: 50,60 Hz
Maximum Current Rating: 1 A
Mounting: Flange Mount
Operating Temperature: -10 to 40 °C
Dimension: 51.76 x 24.38 mm
Customers Who Bought 6609006-1 Also Bought
DESCRIPTION
1EEJ1=F8005 S0
PART CLASSIFICATION DATA
HTS: 8548900100
COO: CN
ECCN: EAR99
DID YOU KNOW?